JA3D-C1001368 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Lumas AM Polymers
In Stock: 0
Unit Price: 1 450,33000 Kč
Datasheet
3D Printing Filament Opal PA (Polyamide) 0.070" (1.75mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3D-C1001368

DigiKey Part Number
2646-JA3D-C1001368-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001368
Description
PA 0600 1.75MM .75KG SPOOL
Customer Reference
Detailed Description
3D Printing Filament Opal PA (Polyamide) 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Filament Material
PA (Polyamide)
Color
Opal
Filament Diameter
0.070" (1.75mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes