3D Printing Filament Black PA (Polyamide) 0.070" (1.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3D-C1001276

DigiKey Part Number
2646-JA3D-C1001276-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001276
Description
PA 4500 BLK, 1.75MM, 0.75KG
Customer Reference
Detailed Description
3D Printing Filament Black PA (Polyamide) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Filament Material
PA (Polyamide)
Color
Black
Filament Diameter
0.070" (1.75mm)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.