



JA3D-C1001137 | |
|---|---|
DigiKey Part Number | 2646-JA3D-C1001137-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001137 |
Description | SEBS 1300 95A NAT, 1.75MM, 1KG S |
Customer Reference | |
Detailed Description | 3D Printing Filament Natural TPE (Thermoplastic Elastomer) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Filament Material | TPE (Thermoplastic Elastomer) | |
Color | Natural | |
Filament Diameter | 0.070" (1.75mm) | |
Tensile Strength | 11Mpa | |
Flex Strength | - | |
Density | 1.05g/cm³ | |
Operating Temperature | 230°C ~ 270°C | |
Features | Elastomeric, Wear & Friction | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 530,75000 Kč | 1 530,75 Kč |
| Unit Price without VAT: | 1 530,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,20750 Kč |

