3D Printing Filament Natural TPE (Thermoplastic Elastomer) 0.112" (2.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Natural TPE (Thermoplastic Elastomer) 0.112" (2.85mm)
Jabil Launches Custom Materials for Additive Manufacturing
End to End Solutions for Additive Manufacturing

JA3D-C1001093

DigiKey Part Number
2646-JA3D-C1001093-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001093
Description
SEBS 1300 85A NAT, 2.85MM, 1KG S
Customer Reference
Detailed Description
3D Printing Filament Natural TPE (Thermoplastic Elastomer) 0.112" (2.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Filament Material
TPE (Thermoplastic Elastomer)
Color
Natural
Filament Diameter
0.112" (2.85mm)
Tensile Strength
6Mpa
Flex Strength
-
Density
1.05g/cm³
Operating Temperature
240°C ~ 250°C
Features
Elastomeric, Wear & Friction
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 530,75000 Kč1 530,75 Kč
101 357,89900 Kč13 578,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 530,75000 Kč
Unit Price with VAT:1 852,20750 Kč