JA3D-C1001073 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Lumas AM Polymers
In Stock: 24
Unit Price: 1 418,20000 Kč
Datasheet
3D Printing Filament Black PC (Polycarbonate) 0.070" (1.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black PC (Polycarbonate) 0.070" (1.75mm)
Jabil Launches Custom Materials for Additive Manufacturing
End to End Solutions for Additive Manufacturing

JA3D-C1001073

DigiKey Part Number
2646-JA3D-C1001073-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001073
Description
PC 1500 FR, BLACK, 1.75MM, 1KG S
Customer Reference
Detailed Description
3D Printing Filament Black PC (Polycarbonate) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Filament Material
PC (Polycarbonate)
Color
Black
Filament Diameter
0.070" (1.75mm)
Tensile Strength
61Mpa
Flex Strength
93.9Mpa
Density
1.18g/cm³
Operating Temperature
285°C ~ 305°C
Features
Flame-Retardant, Wear & Friction
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes