3D Printing Filament Natural PC (Polycarbonate) 0.112" (2.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Natural PC (Polycarbonate) 0.112" (2.85mm)
Jabil Launches Custom Materials for Additive Manufacturing
End to End Solutions for Additive Manufacturing

JA3D-C1001059

DigiKey Part Number
2646-JA3D-C1001059-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001059
Description
PC 1500 FR, 2.85MM, 1KG SPOOL
Customer Reference
Detailed Description
3D Printing Filament Natural PC (Polycarbonate) 0.112" (2.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Filament Material
PC (Polycarbonate)
Color
Natural
Filament Diameter
0.112" (2.85mm)
Tensile Strength
61Mpa
Flex Strength
93.9Mpa
Density
1.18g/cm³
Operating Temperature
285°C ~ 305°C
Features
Flame-Retardant, Wear & Friction
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 407,61000 Kč1 407,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 407,61000 Kč
Unit Price with VAT:1 703,20810 Kč