



JA3D-C1001055 | |
|---|---|
DigiKey Part Number | 2646-JA3D-C1001055-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001055 |
Description | ABS 1400 LW, 2.85MM, 1KG SPOOL |
Customer Reference | |
Detailed Description | 3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.112" (2.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Natural | |
Filament Diameter | 0.112" (2.85mm) | |
Tensile Strength | 35.3Mpa | |
Flex Strength | 59.8Mpa | |
Density | 1.10g/cm³ ~ 1.12g/cm³ | |
Operating Temperature | 275°C ~ 295°C | |
Features | Reinforced | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 212,21000 Kč | 1 212,21 Kč |
| 10 | 1 075,28700 Kč | 10 752,87 Kč |
| Unit Price without VAT: | 1 212,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,77410 Kč |

