3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm)
Jabil Launches Custom Materials for Additive Manufacturing
End to End Solutions for Additive Manufacturing

JA3D-C1001054

DigiKey Part Number
2646-JA3D-C1001054-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001054
Description
ABS 1400 LW, 1.75MM, 1KG SPOOL
Customer Reference
Detailed Description
3D Printing Filament Natural ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Color
Natural
Filament Diameter
0.070" (1.75mm)
Tensile Strength
35.3Mpa
Flex Strength
59.8Mpa
Density
1.10g/cm³ ~ 1.12g/cm³
Operating Temperature
275°C ~ 295°C
Features
Reinforced
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 212,21000 Kč1 212,21 Kč
101 075,28700 Kč10 752,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,21000 Kč
Unit Price with VAT:1 466,77410 Kč