3D Printing Filament Natural TPU (Thermoplastic Polyurethane) 0.112" (2.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Natural TPU (Thermoplastic Polyurethane) 0.112" (2.85mm)
Jabil Launches Custom Materials for Additive Manufacturing
End to End Solutions for Additive Manufacturing

JA3D-C1001031

DigiKey Part Number
2646-JA3D-C1001031-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001031
Description
TPU 90A NAT 2.85MM, 1KG SPOOL
Customer Reference
Detailed Description
3D Printing Filament Natural TPU (Thermoplastic Polyurethane) 0.112" (2.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Filament Material
TPU (Thermoplastic Polyurethane)
Color
Natural
Filament Diameter
0.112" (2.85mm)
Tensile Strength
-
Flex Strength
-
Density
1.2g/cm³
Operating Temperature
220°C ~ 230°C
Features
Elastomeric, Wear & Friction
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 967,09000 Kč1 967,09 Kč
101 744,97600 Kč17 449,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 967,09000 Kč
Unit Price with VAT:2 380,17890 Kč