Drill Bit Carbide 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Drill Bit Carbide 0.079" (2.00mm)
High Efficiency CNC Rough Cutting

DK02006ZO

DigiKey Part Number
3534-DK02006ZO-ND
Manufacturer
Manufacturer Product Number
DK02006ZO
Description
DRILL BIT CARBIDE 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Drill Bit Carbide 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
End Mill, Ball
Diameter - Bit
0.079" (2.00mm)
Diameter - Shank
0.157" (4.00mm)
Material
Carbide
Number of Flutes
-
Flute Radius
1.0mm
Length - Flute
-
Length - Overall
50.0mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
13 527,03000 Kč3 527,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 527,03000 Kč
Unit Price with VAT:4 267,70630 Kč