Drill Bit Carbide 0.024" (0.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Drill Bit Carbide 0.024" (0.60mm)
High Efficiency CNC Rough Cutting

DK00602ZO

DigiKey Part Number
3534-DK00602ZO-ND
Manufacturer
Manufacturer Product Number
DK00602ZO
Description
DRILL BIT CARBIDE 0.6MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Drill Bit Carbide 0.024" (0.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
End Mill, Ball
Diameter - Bit
0.024" (0.60mm)
Diameter - Shank
0.157" (4.00mm)
Material
Carbide
Flute Radius
0.3mm
Length - Flute
3.0mm
Length - Overall
50.0mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
13 694,18000 Kč3 694,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 694,18000 Kč
Unit Price with VAT:4 469,95780 Kč