VUE75-06NO7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO86-16NO7

DigiKey Part Number
VUO86-16NO7-ND
Manufacturer
Manufacturer Product Number
VUO86-16NO7
Description
BRIDGE RECT 3P 1.6KV 86A ECOPAC1
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount ECO-PAC1
Datasheet
 Datasheet
EDA/CAD Models
VUO86-16NO7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
86 A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 30 A
Current - Reverse Leakage @ Vr
40 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ECO-PAC1
Supplier Device Package
ECO-PAC1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1426,05000 Kč426,05 Kč
25273,45640 Kč6 836,41 Kč
100241,44350 Kč24 144,35 Kč
Manufacturers Standard Package
Unit Price without VAT:426,05000 Kč
Unit Price with VAT:515,52050 Kč