Bridge Rectifier Three Phase Standard 800 V Chassis Mount PWS-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO62-08NO7

DigiKey Part Number
VUO62-08NO7-ND
Manufacturer
Manufacturer Product Number
VUO62-08NO7
Description
BRIDGE RECT 3P 800V 63A PWS-D
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 800 V Chassis Mount PWS-D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 150 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
300 µA @ 800 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
PWS-D
Technology
Standard
Supplier Device Package
PWS-D
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
63 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1893,87000 Kč893,87 Kč
10667,73100 Kč6 677,31 Kč
100578,72340 Kč57 872,34 Kč
Manufacturers Standard Package
Unit Price without VAT:893,87000 Kč
Unit Price with VAT:1 081,58270 Kč