
Category | Voltage - Forward (Vf) (Max) @ If 2.2 V @ 150 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 300 µA @ 1200 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case PWS-E |
Technology Standard | Supplier Device Package PWS-E |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,01000 Kč | 379,01 Kč |
| 50 | 221,45340 Kč | 11 072,67 Kč |
| 100 | 206,32210 Kč | 20 632,21 Kč |
| 500 | 188,43354 Kč | 94 216,77 Kč |
| Unit Price without VAT: | 379,01000 Kč |
|---|---|
| Unit Price with VAT: | 458,60210 Kč |

