Bridge Rectifier Single Phase Standard 800 V Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO40-08NO6

DigiKey Part Number
VBO40-08NO6-ND
Manufacturer
Manufacturer Product Number
VBO40-08NO6
Description
BRIDGE RECT 1P 800V 40A SOT-227B
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
40 A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 20 A
Current - Reverse Leakage @ Vr
300 µA @ 800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1612,30000 Kč612,30 Kč
10448,37000 Kč4 483,70 Kč
100382,73050 Kč38 273,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:612,30000 Kč
Unit Price with VAT:740,88300 Kč