


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.8 kV | |
Current - Average Rectified (Io) | 18 A | |
Voltage - Forward (Vf) (Max) @ If | 1.14 V @ 30 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, FO-B | |
Supplier Device Package | FO-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,85000 Kč | 369,85 Kč |
| 50 | 217,13500 Kč | 10 856,75 Kč |
| 100 | 202,48000 Kč | 20 248,00 Kč |
| 500 | 201,38030 Kč | 100 690,15 Kč |
| Unit Price without VAT: | 369,85000 Kč |
|---|---|
| Unit Price with VAT: | 447,51850 Kč |



