
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 60 A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 30 A | |
Current - Reverse Leakage @ Vr | 150 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,52000 Kč | 688,52 Kč |
| 10 | 507,73200 Kč | 5 077,32 Kč |
| 100 | 443,48200 Kč | 44 348,20 Kč |
| Unit Price without VAT: | 688,52000 Kč |
|---|---|
| Unit Price with VAT: | 833,10920 Kč |

