
VBE55-12NO7 | |
---|---|
DigiKey Part Number | VBE55-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBE55-12NO7 |
Description | BRIDGE RECT 1P 1.2KV 59A ECOPAC1 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VBE55-12NO7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 59 A | |
Voltage - Forward (Vf) (Max) @ If | 2.71 V @ 30 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 451,80000 Kč | 451,80 Kč |
25 | 287,54560 Kč | 7 188,64 Kč |
100 | 261,02070 Kč | 26 102,07 Kč |
Unit Price without VAT: | 451,80000 Kč |
---|---|
Unit Price with VAT: | 546,67800 Kč |