


SV6050NA2RP | |
|---|---|
DigiKey Part Number | 238-SV6050NA2RPTR-ND - Tape & Reel (TR) 238-SV6050NA2RPCT-ND - Cut Tape (CT) 238-SV6050NA2RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SV6050NA2RP |
Description | SCR 600V 50A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 50 A Sensitive Gate Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 31.5 A | |
Current - On State (It (RMS)) (Max) | 50 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 456A, 550A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,85000 Kč | 186,85 Kč |
| 10 | 127,79200 Kč | 1 277,92 Kč |
| 100 | 101,63370 Kč | 10 163,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 83,03338 Kč | 41 516,69 Kč |
| Unit Price without VAT: | 186,85000 Kč |
|---|---|
| Unit Price with VAT: | 226,08850 Kč |


