



QV6016NH5RP | |
|---|---|
DigiKey Part Number | 238-QV6016NH5RPTR-ND - Tape & Reel (TR) 238-QV6016NH5RPCT-ND - Cut Tape (CT) 238-QV6016NH5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QV6016NH5RP |
Description | TRIAC ALTERNISTOR 600V 16A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,57000 Kč | 95,57 Kč |
| 10 | 63,12900 Kč | 631,29 Kč |
| 100 | 44,72070 Kč | 4 472,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,86276 Kč | 18 431,38 Kč |
| 1 000 | 34,33950 Kč | 34 339,50 Kč |
| 1 500 | 33,83268 Kč | 50 749,02 Kč |
| Unit Price without VAT: | 95,57000 Kč |
|---|---|
| Unit Price with VAT: | 115,63970 Kč |

