
MMO175-12IO7 | |
|---|---|
DigiKey Part Number | MMO175-12IO7-ND |
Manufacturer | |
Manufacturer Product Number | MMO175-12IO7 |
Description | SCR MODULE 1.2KV 125A MODULE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 125 A 1-Phase Controller - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | 1-Phase Controller - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 80 A | |
Current - On State (It (RMS)) (Max) | 125 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1500A, 1600A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 371,11880 Kč | 9 277,97 Kč |
| Unit Price without VAT: | 371,11880 Kč |
|---|---|
| Unit Price with VAT: | 449,05375 Kč |





