Diode 2200 V 560A Chassis Mount Y1-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDO500-22N1

DigiKey Part Number
MDO500-22N1-ND
Manufacturer
Manufacturer Product Number
MDO500-22N1
Description
DIODE STANDARD 2200V 560A Y1CU
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 2200 V 560A Chassis Mount Y1-CU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2200 V
Current - Average Rectified (Io)
560A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 mA @ 2200 V
Capacitance @ Vr, F
576pF @ 700V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Y1-CU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 735,33000 Kč3 735,33 Kč
103 239,59200 Kč32 395,92 Kč
Unit Price without VAT:3 735,33000 Kč
Unit Price with VAT:4 519,74930 Kč