
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 560A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 mA @ 1600 V | |
Capacitance @ Vr, F | 762pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Y1-CU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 009,01000 Kč | 3 009,01 Kč |
| 10 | 2 660,99300 Kč | 26 609,93 Kč |
| Unit Price without VAT: | 3 009,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 640,90210 Kč |



