
MDMA900U1600PTEH | |
|---|---|
DigiKey Part Number | 238-MDMA900U1600PTEH-ND |
Manufacturer | |
Manufacturer Product Number | MDMA900U1600PTEH |
Description | BRIDGE RECT 3PHASE 1.6KV 900A E3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount E3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.92 V @ 900 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 200 µA @ 1600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case E3 |
Technology Standard | Supplier Device Package E3 |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 900 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 723,92000 Kč | 4 723,92 Kč |
| 24 | 4 259,91667 Kč | 102 238,00 Kč |
| Unit Price without VAT: | 4 723,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 715,94320 Kč |


