Y1-CU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCD312-16IO1

DigiKey Part Number
MCD312-16IO1-ND
Manufacturer
Manufacturer Product Number
MCD312-16IO1
Description
SCR MODULE 1.6KV 520A Y1-CU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 520 A Series Connection - SCR/Diode Chassis Mount Y1-CU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
320 A
Current - On State (It (RMS)) (Max)
520 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
9200A, 10100A
Current - Hold (Ih) (Max)
150 mA
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Y1-CU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 345,27000 Kč3 345,27 Kč
123 012,90417 Kč36 154,85 Kč
Unit Price without VAT:3 345,27000 Kč
Unit Price with VAT:4 047,77670 Kč