SOT-227B MiniBLOCK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSIC2SD120N40PA

DigiKey Part Number
238-LSIC2SD120N40PA-ND
Manufacturer
Manufacturer Product Number
LSIC2SD120N40PA
Description
DIODE MOD SIC 1200V 42A SOT227B
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 42A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
42A (DC)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B - miniBLOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1471,80000 Kč471,80 Kč
10340,27900 Kč3 402,79 Kč
100275,73710 Kč27 573,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:471,80000 Kč
Unit Price with VAT:570,87800 Kč