
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 375 A | |
Current - Collector Pulsed (Icm) | 900 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 110A | |
Power - Max | 1360 W | |
Switching Energy | 2.5mJ (on), 8.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 305 nC | |
Td (on/off) @ 25°C | 42ns/550ns | |
Test Condition | 600V, 50A, 1.5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,40000 Kč | 557,40 Kč |
| 30 | 358,98667 Kč | 10 769,60 Kč |
| 120 | 339,72950 Kč | 40 767,54 Kč |
| Unit Price without VAT: | 557,40000 Kč |
|---|---|
| Unit Price with VAT: | 674,45400 Kč |





