cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYN50N170CV1

DigiKey Part Number
IXYN50N170CV1-ND
Manufacturer
Manufacturer Product Number
IXYN50N170CV1
Description
IGBT 1700V 120A SOT-227B
Manufacturer Standard Lead Time
77 Weeks
Customer Reference
Detailed Description
IGBT 1700 V 120 A 880 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
485 A
Vce(on) (Max) @ Vge, Ic
3.7V @ 15V, 50A
Power - Max
880 W
Switching Energy
8.7mJ (on), 5.6mJ (off)
Input Type
Standard
Gate Charge
260 nC
Td (on/off) @ 25°C
22ns/236ns
Test Condition
850V, 50A, 1Ohm, 15V
Reverse Recovery Time (trr)
255 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 029,42000 Kč1 029,42 Kč
10932,64200 Kč9 326,42 Kč
100903,59500 Kč90 359,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 029,42000 Kč
Unit Price with VAT:1 245,59820 Kč