238~SOT227B~~4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYN180N65A5

DigiKey Part Number
238-IXYN180N65A5-ND
Manufacturer
Manufacturer Product Number
IXYN180N65A5
Description
IGBT MOD 650V 340A 940W SOT-227B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT Module Single 650 V 340 A 940 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Bulk
Part Status
Active
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
340 A
Power - Max
940 W
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 100A
Current - Collector Cutoff (Max)
25 µA
Input Capacitance (Cies) @ Vce
8640 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1657,60000 Kč657,60 Kč
10483,51900 Kč4 835,19 Kč
100418,39190 Kč41 839,19 Kč
Manufacturers Standard Package
Unit Price without VAT:657,60000 Kč
Unit Price with VAT:795,69600 Kč