
IXYN100N65C3H1 | |
|---|---|
DigiKey Part Number | IXYN100N65C3H1-ND |
Manufacturer | |
Manufacturer Product Number | IXYN100N65C3H1 |
Description | IGBT MOD 650V 166A 600W SOT-227B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 650 V 166 A 600 W Chassis, Stud Mount SOT-227B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 166 A | |
Power - Max | 600 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 70A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 4.98 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,53000 Kč | 646,53 Kč |
| 10 | 474,99600 Kč | 4 749,96 Kč |
| 100 | 409,85160 Kč | 40 985,16 Kč |
| Unit Price without VAT: | 646,53000 Kč |
|---|---|
| Unit Price with VAT: | 782,30130 Kč |

