TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH40N120C4H1

DigiKey Part Number
238-IXYH40N120C4H1-ND
Manufacturer
Manufacturer Product Number
IXYH40N120C4H1
Description
IGBT TRENCH 1200V 110A TO-247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT Trench 1200 V 110 A 680 W Through Hole TO-247 (IXYH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
110 A
Current - Collector Pulsed (Icm)
230 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 32A
Power - Max
680 W
Switching Energy
5.55mJ (on), 1.55mJ (off)
Input Type
Standard
Gate Charge
92 nC
Td (on/off) @ 25°C
21ns/140ns
Test Condition
960V, 32A, 5Ohm, 15V
Reverse Recovery Time (trr)
380 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXYH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1219,97000 Kč219,97 Kč
30130,62233 Kč3 918,67 Kč
120111,02125 Kč13 322,55 Kč
510102,61875 Kč52 335,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:219,97000 Kč
Unit Price with VAT:266,16370 Kč