IXYH30N65C3H1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 144
Unit Price: 93,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 77,90000 Kč
Datasheet
IGBT PT 650 V 60 A 270 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH30N65C3H1

DigiKey Part Number
IXYH30N65C3H1-ND
Manufacturer
Manufacturer Product Number
IXYH30N65C3H1
Description
IGBT PT 650V 60A TO-247
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
IGBT PT 650 V 60 A 270 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
118 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 30A
Power - Max
270 W
Switching Energy
1mJ (on), 270µJ (off)
Input Type
Standard
Gate Charge
44 nC
Td (on/off) @ 25°C
21ns/75ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
120 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXTH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300133,12803 Kč39 938,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,12803 Kč
Unit Price with VAT:161,08492 Kč