


IXYA60N65A5 | |
---|---|
DigiKey Part Number | 238-IXYA60N65A5-ND |
Manufacturer | |
Manufacturer Product Number | IXYA60N65A5 |
Description | IGBT TRENCH FS 650V 134A TO-263 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 134 A 395 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 134 A | |
Current - Collector Pulsed (Icm) | 260 A | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 36A | |
Power - Max | 395 W | |
Switching Energy | 600µJ (on), 1.45mJ (off) | |
Input Type | Standard | |
Gate Charge | 128 nC | |
Td (on/off) @ 25°C | 28ns/230ns | |
Test Condition | 400V, 36A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,15000 Kč | 124,15 Kč |
50 | 65,49780 Kč | 3 274,89 Kč |
100 | 59,83830 Kč | 5 983,83 Kč |
500 | 49,93368 Kč | 24 966,84 Kč |
1 000 | 48,22666 Kč | 48 226,66 Kč |
Unit Price without VAT: | 124,15000 Kč |
---|---|
Unit Price with VAT: | 150,22150 Kč |