
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 170 A | |
Current - Collector Pulsed (Icm) | 340 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 70A | |
Power - Max | 695 W | |
Switching Energy | 2mJ (on), 950µJ (off) | |
Input Type | Standard | |
Gate Charge | 150 nC | |
Td (on/off) @ 25°C | 30ns/90ns | |
Test Condition | 360V, 70A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXXK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,33000 Kč | 562,33 Kč |
| 25 | 367,64960 Kč | 9 191,24 Kč |
| 100 | 321,52350 Kč | 32 152,35 Kč |
| 500 | 319,29306 Kč | 159 646,53 Kč |
| Unit Price without VAT: | 562,33000 Kč |
|---|---|
| Unit Price with VAT: | 680,41930 Kč |

