Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 150 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 60A | |
Power - Max | 750 W | |
Switching Energy | 1.6mJ (on), 800µJ (off) | |
Input Type | Standard | |
Gate Charge | 107 nC | |
Td (on/off) @ 25°C | 35ns/90ns | |
Test Condition | 400V, 60A, 5Ohm, 15V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD (IXXH) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 95,19723 Kč | 28 559,17 Kč |
| Unit Price without VAT: | 95,19723 Kč |
|---|---|
| Unit Price with VAT: | 115,18865 Kč |



