


Category | Vgs(th) (Max) @ Id 4.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 655 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 86W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,07000 Kč | 109,07 Kč |
| 70 | 53,98900 Kč | 3 779,23 Kč |
| 140 | 49,31429 Kč | 6 904,00 Kč |
| 560 | 42,07895 Kč | 23 564,21 Kč |
| 1 050 | 39,53945 Kč | 41 516,42 Kč |
| 2 030 | 37,27320 Kč | 75 664,60 Kč |
| 5 040 | 37,05240 Kč | 186 744,10 Kč |
| Unit Price without VAT: | 109,07000 Kč |
|---|---|
| Unit Price with VAT: | 131,97470 Kč |

