IXTY18P10T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 53,70835 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 28,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 055
Unit Price: 41,79000 Kč
Datasheet
P-Channel 100 V 18A (Tc) 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 18A (Tc) 83W (Tc) Surface Mount TO-252AA
TO-252AA

IXTY18P10T

DigiKey Part Number
238-IXTY18P10T-ND
Manufacturer
Manufacturer Product Number
IXTY18P10T
Description
MOSFET P-CH 100V 18A TO252
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 18A (Tc) 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Series
Vgs (Max)
±15V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
120mOhm @ 9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTY18P10T-TRLIXYS0238-IXTY18P10T-TRLTR-ND53,70835 KčParametric Equivalent
RSD175N10TLRohm Semiconductor0RSD175N10TLCT-ND28,77000 KčSimilar
STD10NF10T4STMicroelectronics5 055497-3153-1-ND41,79000 KčSimilar
Available To Order
Factory Stock: 350
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
7061,75514 Kč4 322,86 Kč
14056,53714 Kč7 915,20 Kč
56048,45889 Kč27 136,98 Kč
1 05045,62426 Kč47 905,47 Kč
2 03043,59443 Kč88 496,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč