


IXTY01N100D-TRL | |
|---|---|
DigiKey Part Number | 238-IXTY01N100D-TRLTR-ND - Tape & Reel (TR) 238-IXTY01N100D-TRLCT-ND - Cut Tape (CT) 238-IXTY01N100D-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTY01N100D-TRL |
Description | MOSFET N-CH 1000V 400MA TO252AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 400mA (Tc) 1.1W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.8 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta), 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0V | Base Product Number |
Rds On (Max) @ Id, Vgs 80Ohm @ 50mA, 0V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 81,59800 Kč | 815,98 Kč |
| 100 | 58,45210 Kč | 5 845,21 Kč |
| 500 | 52,80704 Kč | 26 403,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,14300 Kč | 107 857,50 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |


