N-Channel 650 V 120A (Tc) 1250W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTX120N65X2

DigiKey Part Number
IXTX120N65X2-ND
Manufacturer
Manufacturer Product Number
IXTX120N65X2
Description
MOSFET N-CH 650V 120A PLUS247-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 120A (Tc) 1250W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
24mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
13600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS247™-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1558,13000 Kč558,13 Kč
30357,49800 Kč10 724,94 Kč
120313,64017 Kč37 636,82 Kč
510312,63922 Kč159 446,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:558,13000 Kč
Unit Price with VAT:675,33730 Kč