


IXTT90P10P | |
---|---|
DigiKey Part Number | 238-IXTT90P10P-ND |
Manufacturer | |
Manufacturer Product Number | IXTT90P10P |
Description | MOSFET P-CH 100V 90A TO268 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 90A (Tc) 462W (Tc) Surface Mount TO-268AA |
Datasheet | Datasheet |
EDA/CAD Models | IXTT90P10P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 462W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 335,57000 Kč | 335,57 Kč |
30 | 206,92533 Kč | 6 207,76 Kč |
120 | 178,74225 Kč | 21 449,07 Kč |
510 | 178,32808 Kč | 90 947,32 Kč |
Unit Price without VAT: | 335,57000 Kč |
---|---|
Unit Price with VAT: | 406,03970 Kč |