


IXTT1N250HV | |
|---|---|
DigiKey Part Number | IXTT1N250HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTT1N250HV |
Description | MOSFET N-CH 2500V 1.5A TO268 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 2500 V 1.5A (Tc) 250W (Tc) Surface Mount TO-268AA |
Datasheet | Datasheet |
EDA/CAD Models | IXTT1N250HV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 2500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40Ohm @ 750mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,90000 Kč | 900,90 Kč |
| 10 | 684,14100 Kč | 6 841,41 Kč |
| 100 | 670,67600 Kč | 67 067,60 Kč |
| Unit Price without VAT: | 900,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,08900 Kč |




