Parametric Equivalent

IXTT140N075L2HV-TR | |
|---|---|
DigiKey Part Number | 238-IXTT140N075L2HV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXTT140N075L2HV-TR |
Description | DISC MOSFET N-CH LINEAR L2 TO-26 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 140A (Tc) 540W (Tc) Surface Mount TO-268HV (IXTT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 275 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 540W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268HV (IXTT) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 365,78778 Kč | 146 315,11 Kč |
| Unit Price without VAT: | 365,78778 Kč |
|---|---|
| Unit Price with VAT: | 442,60321 Kč |


