
IXTT110N10L2-TRL | |
|---|---|
DigiKey Part Number | 238-IXTT110N10L2-TRLTR-ND - Tape & Reel (TR) 238-IXTT110N10L2-TRLCT-ND - Cut Tape (CT) 238-IXTT110N10L2-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXTT110N10L2-TRL |
Description | MOSFET N-CH 100V 110A TO268 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 600W (Tc) Surface Mount TO-268 (IXTT) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 10500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 600W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-268 (IXTT) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 55A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,30000 Kč | 532,30 Kč |
| 10 | 385,01900 Kč | 3 850,19 Kč |
| 100 | 360,31310 Kč | 36 031,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 294,37358 Kč | 117 749,43 Kč |
| Unit Price without VAT: | 532,30000 Kč |
|---|---|
| Unit Price with VAT: | 644,08300 Kč |


