IXTQ30N50P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 71
Unit Price: 102,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 150,35000 Kč
Datasheet
N-Channel 500 V 30A (Tc) 460W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTQ30N50P

DigiKey Part Number
IXTQ30N50P-ND
Manufacturer
Manufacturer Product Number
IXTQ30N50P
Description
MOSFET N-CH 500V 30A TO3P
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 30A (Tc) 460W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
460W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
300159,44060 Kč47 832,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,44060 Kč
Unit Price with VAT:192,92313 Kč