TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP44N10T

DigiKey Part Number
IXTP44N10T-ND
Manufacturer
Manufacturer Product Number
IXTP44N10T
Description
MOSFET N-CH 100V 44A TO220AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 130W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
30mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1262 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
5028,20700 Kč1 410,35 Kč
10025,38840 Kč2 538,84 Kč
50020,44502 Kč10 222,51 Kč
1 00018,85575 Kč18 855,75 Kč
2 00017,51981 Kč35 039,62 Kč
5 00016,84791 Kč84 239,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč