TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP18P10T

DigiKey Part Number
238-IXTP18P10T-ND
Manufacturer
Manufacturer Product Number
IXTP18P10T
Description
MOSFET P-CH 100V 18A TO220AB
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 18A (Tc) 83W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 145
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,20000 Kč72,20 Kč
5036,31060 Kč1 815,53 Kč
10032,82980 Kč3 282,98 Kč
50026,73280 Kč13 366,40 Kč
1 00024,77412 Kč24 774,12 Kč
2 00023,23250 Kč46 465,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,20000 Kč
Unit Price with VAT:87,36200 Kč