TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP02N120P

DigiKey Part Number
IXTP02N120P-ND
Manufacturer
Manufacturer Product Number
IXTP02N120P
Description
MOSFET N-CH 1200V 200MA TO220AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 200mA (Tc) 33W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
104 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 924
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,04000 Kč73,04 Kč
5036,73640 Kč1 836,82 Kč
10033,21480 Kč3 321,48 Kč
50027,04630 Kč13 523,15 Kč
1 00025,06466 Kč25 064,66 Kč
2 00023,50496 Kč47 009,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,04000 Kč
Unit Price with VAT:88,37840 Kč