P-Channel 500 V 40A (Tc) 890W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTN40P50P

DigiKey Part Number
IXTN40P50P-ND
Manufacturer
Manufacturer Product Number
IXTN40P50P
Description
MOSFET P-CH 500V 40A SOT227B
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 500 V 40A (Tc) 890W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
205 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
890W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1767,69000 Kč767,69 Kč
10569,73900 Kč5 697,39 Kč
100508,04240 Kč50 804,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:767,69000 Kč
Unit Price with VAT:928,90490 Kč