N-Channel 100 V 200A (Tc) 550W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTN200N10T

DigiKey Part Number
IXTN200N10T-ND
Manufacturer
Manufacturer Product Number
IXTN200N10T
Description
MOSFET N-CH 100V 200A SOT227B
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 200A (Tc) 550W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
152 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
550W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
SOT-227B
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.5mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1936,09000 Kč936,09 Kč
10700,19900 Kč7 001,99 Kč
100597,73120 Kč59 773,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:936,09000 Kč
Unit Price with VAT:1 132,66890 Kč