
IXTK62N25 | |
|---|---|
DigiKey Part Number | IXTK62N25-ND |
Manufacturer | |
Manufacturer Product Number | IXTK62N25 |
Description | MOSFET N-CH 250V 62A TO264 |
Customer Reference | |
Detailed Description | N-Channel 250 V 62A (Tc) 390W (Tc) Through Hole TO-264 (IXTK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 390W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-264 (IXTK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 31A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP50NF25 | STMicroelectronics | 300 | 497-STP50NF25-ND | 74,54000 Kč | Similar |


